SM24-02HTG | Littelfuse

SMD TVS diode, unidirectional, 400 W, 24 V, TO-236-3, Littelfuse SM24-02HTG

Order No.: 57P7643
EAN: 4099879071248
MPN:
SM24-02HTG
Series: SM
SM24-02HTG Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2737 €
2Ch 30KV 24V TVS Diode Array SOT23-3
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 400 W
Rated blocking voltage 24 V
min. operating temperature -40 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure TO-236-3
Capacity 65 pF
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Tray with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes