SM05-02HTG | Littelfuse
SMD TVS diode, unidirectional, 400 W, 5 V, TO-236-3, Littelfuse SM05-02HTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 1 Week
2Ch 30KV 5V TVS Diode Array SOT23-3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 400 W | |
| Rated blocking voltage | 5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | TO-236-3 | |
| Capacity | 400 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Tray with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |