SA10CA | Littelfuse

TVS diode, bidirectional, 500 W, 10 V, DO-15, Littelfuse SA10CA

Order No.: 74P3631
EAN: 4099891804961
MPN:
SA10CA
Series: SA
SA10CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2916 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,166.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2916 €

TVS Diode, SA10CA, Littelfuse

The SA10CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Matte tin lead-free plated
  • Halogen-free
  • RoHS compliant
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 500 W
Rated blocking voltage 10 V
Breakdown voltage 11.1 V
Continuous power loss 3 W
min. operating temperature -65 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-15
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes