P6SMB16A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 13.6 V, DO-214AA, Littelfuse P6SMB16A

Order No.: 74P3549
EAN: 4099891804145
MPN:
P6SMB16A
Series: P6SMB
P6SMB16A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1333 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
399.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1333 €

TVS Diode, P6SMB16A, Littelfuse

The P6SMB16A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Low profile package
  • Built-in strain relief
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 600 W
Rated blocking voltage 13.6 V
Breakdown voltage 15.2 V
Continuous power loss 5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AA
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes