P6KE220A | Littelfuse
TVS diode, unidirectional, 600 W, 185 V, DO-15, Littelfuse P6KE220A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3023 € *
Standard delivery time from the manufacturer is: 14 Weeks
TVS Diode, P6KE220A, Littelfuse
The P6KE220A TVS diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Features
- Excellent clamping capability
- Low incremental surge resistance
- Typical failure mode is short from over-specified voltage or current
- UL Recognized epoxy meeting flammability classification V-0
- Halogen-free
- RoHS compliant
- Matte tin, lead-free plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 185 V | |
| Breakdown voltage | 209 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | DO-15 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |