P6KE11A | Littelfuse

TVS diode, unidirectional, 600 W, 9.4 V, DO-15, Littelfuse P6KE11A

Order No.: 74P3357
EAN: 4099891802226
MPN:
P6KE11A
Series: P6KE
P6KE11A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2368 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
947.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2368 €

TVS Diode, P6KE11A, Littelfuse

The P6KE11A TVS diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical failure mode is short from over-specified voltage or current
  • UL Recognized epoxy meeting flammability classification V-0
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 600 W
Rated blocking voltage 9.4 V
Breakdown voltage 10.5 V
Continuous power loss 5 W
min. operating temperature -50 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-15
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes