P6KE220A-B | Littelfuse
TVS diode, unidirectional, 600 W, 185 V, DO-15, Littelfuse P6KE220A-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3011 € *
Standard delivery time from the manufacturer is: 14 Weeks
TVS Diode, P6KE220A-B, Littelfuse
The P6KE220A-B TVS diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Features
- Excellent clamping capability
- Low incremental surge resistance
- Typical failure mode is short from over-specified voltage or current
- UL Recognized epoxy meeting flammability classification V-0
- Halogen-free
- RoHS compliant
- Matte tin, lead-free plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 185 V | |
| Breakdown voltage | 209 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | DO-15 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |