P6KE200A | Littelfuse

TVS diode, unidirectional, 600 W, 171 V, DO-204AC, Littelfuse P6KE200A

Order No.: 57P4076
EAN: 4099879070609
MPN:
P6KE200A
Series: P6KE
P6KE200A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
904.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2261 €
TVS DIODE AXIAL LEAD - P6KE200A TR
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 600 W
Rated blocking voltage 171 V
Breakdown voltage 190 V
Continuous power loss 5 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-204AC
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes