AQ4023-01FTG-C | Littelfuse
SMD TVS diode, bidirectional, 15 V, SOD323, Littelfuse AQ4023-01FTG-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 13 Weeks
Discrete TVS Diode, AQ4023-01FTG-C, Littelfuse
The AQ4023-01FTG-C integrates low capacitance steering diodes with one or two zener diodes for unidirectional or bidirectional protection, respectively, to protect against ESD and lightning induced surge events. It can safely absorb up to 12A per IEC 61000-4-5 2nd edition (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2 International Standard.
Features
- Low leakage current
- AEC-Q101 qualified
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
Applications
- Power ports
- Security equipment
- Instrumentation
- Medical equipment
- Computers and peripherals
- CAN Bus protection
- Automotive applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 15 V | |
| Breakdown voltage | 16 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD323 | |
| Capacity | 1.3 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |