AQ4021-01FTG-C | Littelfuse
SMD TVS diode, bidirectional, 5 V, SOD-323, Littelfuse AQ4021-01FTG-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available in 7 Days: 3,000 pcs. - if ordered today
Discrete TVS Diode, AQ4021-01FTG-C, Littelfuse
The AQ4021-01FTG-C integrates low capacitance steering diodes with one or two avalanche breakdown diodes for unidirectional or bidirectional protection, respectively, to protect against ESD and lightning induced surge events. These components can safely absorb up to 25A per IEC 61000-4-5 2nd edition (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2 International Standard.
Features
- Low leakage current
- AEC-Q101 qualified
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
Applications
- Automotive
- ADAS Control units
- CAN Bus
- Electronic control units
- Factory automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 6.3 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-323 | |
| Capacity | 2.5 pF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |