8.0SMDJ45CA | Littelfuse

SMD TVS diode, bidirectional, 8 kW, 45 V, DO-214AB, Littelfuse 8.0SMDJ45CA

Order No.: 74P2843
EAN: 4099891797089
MPN:
8.0SMDJ45CA
Series: 8.0SMDJ
8.0SMDJ45CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2368 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
9,710.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
3.2368 €

TVS Diode, 8.0SMDJ45CA, Littelfuse

This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 8 kW
Rated blocking voltage 45 V
Breakdown voltage 50 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AB
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes