3.0SMCJ45CA | Littelfuse
SMD TVS diode, bidirectional, 3 kW, 45 V, DO-214AB, Littelfuse 3.0SMCJ45CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: 28 Weeks
TVS Diode, 3.0SMCJ45CA, Littelfuse
The 3.0SMCJ45CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 3000 W peak pulse power capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance. Ideal for surface-mounted applications in order to optimize board space.
Features
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Glass passivated chip junction
- Halogen free and RoHS compliant
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 3 kW | |
| Rated blocking voltage | 45 V | |
| Breakdown voltage | 50 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |