1.5SMC150CA | Littelfuse

SMD TVS diode, bidirectional, 1.5 kW, 128 V, DO-214AB, Littelfuse 1.5SMC150CA

Order No.: 74P1868
EAN: 4099891787332
MPN:
1.5SMC150CA
Series: 1.5SMC
1.5SMC150CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.4641 €

TVS Diode, 1.5SMC150CA, Littelfuse

The 1.5SMC150CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with excellent clamping capability and low incremental surge resistance. Ideal for surface-mounted applications to optimize board space.

Features

  • Low profile package
  • Built-in strain relief
  • Typical failure mode is short from over-specified voltage or current
  • Halogen free and RoHS compliant

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 1.5 kW
Rated blocking voltage 128 V
Breakdown voltage 143 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AB
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes