P0080SCMCLRP | Littelfuse
SIDACtor thyristor, 25 V (RRM), 800 mA, DO-214AA, Littelfuse P0080SCMCLRP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 16 Weeks
SIDAC, P0080SCMCLRP, Littelfuse
The P0080SCMCLRP is a low capacitance SIDACtor component designed to protect broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients.
Features
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit
- RoHS compliant and halogen-free
- Fails short circuit when surged in excess of ratings
Applications
- TIA-968-A
- TIA-968-B
- YD/T 1082
- YD/T 993
- YD/T 950
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DO-214AA | |
| Version | SIDACtor thyristor | |
| Number of pins | 2 | |
| max. holding current | 50 mA | |
| Gate trigger current | 5 A | |
| Voltage V RRM (peak reverse voltage) | 25 V | |
| Max. current | 800 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |