MCC44-16IO1B | Littelfuse

Thyristor module, 1600 V (RRM), TO-240AA, Littelfuse MCC44-16IO1B

Order No.: 74P0333
EAN: 4099891771980
MPN:
MCC44-16IO1B
MCC44-16IO1B Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.9027 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,256.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
36 pcs.
34.9027 €

Thyristor module, MCC44-16IO1B, LITTELFUSE

Thyristor module phase leg with an isolation voltage of 4800 V, long-term stability, advanced power cycling, and with a DCB ceramic base plate.

Features

  • Planar passivated chip
  • Direct copper bonded Al2O3 - ceramic
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting
  • Reduced weight

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Filter Property Value
Assembly chassis mounting
Enclosure TO-240AA
Version Thyristor module
Number of pins 7
max. holding current 200 mA
Gate trigger voltage 1.5 V
Gate trigger current 100 mA
Voltage V RRM (peak reverse voltage) 1600 V
Voltage slew rates dV/dt 1000 V/s
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85413000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes