MCC310-16IO1 | Littelfuse

Thyristor module, 1600 V (RRM), Y2-DCB, Littelfuse MCC310-16IO1

Order No.: 74P0321
EAN: 4099891771867
MPN:
MCC310-16IO1
MCC310-16IO1 Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
163.6726 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
327.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
163.6726 €

Thyristor module, MCC310-16IO1, LITTELFUSE

Thyristor module phase leg with an isolation voltage of 3600 V, long-term stability, advanced power cycling, and with a DCB ceramic base plate.

Features

  • Planar passivated chip
  • Direct copper bonded Al2O3 - ceramic
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting
  • Reduced weight

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Filter Property Value
Assembly chassis mounting
Enclosure Y2-DCB
Version Thyristor module
Number of pins 7
max. holding current 150 mA
Gate trigger voltage 2 V
Gate trigger current 150 mA
Voltage V RRM (peak reverse voltage) 1600 V
Voltage slew rates dV/dt 1000 V/s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85413000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes