MCC255-16IO1 | Littelfuse

Thyristor module, 1600 V (RRM), Y1-CU, Littelfuse MCC255-16IO1

Order No.: 74P0307
EAN: 4099891771720
MPN:
MCC255-16IO1
MCC255-16IO1 Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
160.7095 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
482.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
160.7095 €

Thyristor module, MCC255-16IO1, LITTELFUSE

Thyristor module phase leg with an isolation voltage of 4800 V, keyed gate/cathode twin pins, advanced power cycling, and copper base plate with internally DCB isolation.

Features

  • International standard package
  • Direct copper bonded Al2O3 - ceramic with copper base plate
  • Planar passivated chip
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting

Applications

  • Motor control, softstarter
  • Power converter
  • Heat and temperature control for industrial furnaces and chemical processes
  • Lighting control
  • Solid state switches
Technical specifications
Filter Property Value
Assembly chassis mounting
Enclosure Y1-CU
Version Thyristor module
Number of pins 7
max. holding current 150 mA
Gate trigger voltage 2 V
Gate trigger current 150 mA
Voltage V RRM (peak reverse voltage) 1600 V
Voltage slew rates dV/dt 1000 V/s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85413000
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes