MCC255-14IO1 | Littelfuse
Thyristor module, 1400 V (RRM), Y1-CU, Littelfuse MCC255-14IO1
Order No.: 74P0306
EAN: 4099891771713
MPN:
MCC255-14IO1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.4738 € *
Standard delivery time from the manufacturer is: 15 Weeks
Thyristor module, MCC255-14IO1, LITTELFUSE
Thyristor module phase leg with an isolation voltage of 4800 V, keyed gate/cathode twin pins, advanced power cycling, and copper base plate with internally DCB isolation.
Features
- International standard package
- Direct copper bonded Al2O3 - ceramic with copper base plate
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
Applications
- Motor control, softstarter
- Power converter
- Heat and temperature control for industrial furnaces and chemical processes
- Lighting control
- Solid state switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | chassis mounting | |
| Enclosure | Y1-CU | |
| Version | Thyristor module | |
| Number of pins | 7 | |
| max. holding current | 150 mA | |
| Gate trigger voltage | 2 V | |
| Gate trigger current | 150 mA | |
| Voltage V RRM (peak reverse voltage) | 1400 V | |
| Voltage slew rates dV/dt | 1000 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |