CPC1230NTR | Littelfuse
Solid state relay, 350 VDC, 120 mA, PCB mounting, CPC1230NTR
NCNR (non cancelable / non returnable)
Relay, CPC1230NTR, LITTELFUSE
A miniature normally open, single-pole solid state relay in a 4-pin SOP package that employs optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. The device is compliant with supplementary isolation in accordance with EN/IEC 60950-1. It uses the IXYS integrated circuits division’s state of the art double-molded vertical construction packaging to produce one of the world’s smallest 4-pin relays. It offers board space savings approaching 20% over the competitor’s larger 4-pin SOP relay.
Features
- Low drive power requirements
- High reliability
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
| Filter | Property | Value |
|---|---|---|
| Rated current | 120 mA | |
| Voltage | 350 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |