CPC1016N | Littelfuse
Solid state relay, 100 VDC, 100 mA, PCB mounting, CPC1016N
NCNR (non cancelable / non returnable)
Relay, CPC1016N, LITTELFUSE
A miniature, low-voltage, low on-resistance, normally open solid state relay in a 4-lead SOP package. The relay uses optically coupled MOSFET technology to provide 1500 Vrms of input/output isolation. The efficient MOSFET switches and photovoltaic die use the IXYS integrated circuits division’s patented OptoMOS architecture, while the optically coupled output is controlled by a highly efficient infrared LED. It uses IXYS integrated circuits division’s state of the art double-molded vertical construction packaging to produce a very compact solid-state relay that is ideal for replacing larger, less-reliable reed and electromechanical relays.
Features
- Low drive power requirements
- 100% solid state
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security systems
- Industrial controls
- Reed relay replacement
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 mA | |
| Voltage | 100 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |