CPC1225N | Littelfuse
Solid state relay, 400 VDC, 120 mA, PCB mounting, CPC1225N
NCNR (non cancelable / non returnable)
Relay, CPC1225N, LITTELFUSE
A miniature normally open, single-pole, solid state relay that employs the IXYS integrated circuits division’s patented, optically isolated OptoMOS architecture to provide 1500 Vrms of input-to-output isolation. A highly efficient infrared LED controls the optically coupled output. The device also complies with the supplementary isolation requirements of EN/IEC 60950-1. It uses the IXYS integrated circuits division’s state of the art double-molded vertical construction to produce one of the world’s smallest 4-pin relays. It offers board space savings approaching 20% over the competitor’s larger 4-pin SOP relay.
Features
- Low drive power requirements
- High reliability
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
| Filter | Property | Value |
|---|---|---|
| Rated current | 120 mA | |
| Voltage | 400 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |