CPC1130N | Littelfuse
Solid state relay, 350 VDC, 350 mA, PCB mounting, CPC1130N
Order No.: 75P1892
EAN: 4099891887575
MPN:
CPC1130N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 23 Weeks
Relay, CPC1130N, LITTELFUSE
A miniature normally closed, single-pole solid state relay that uses optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. The efficient MOSFET switches and photovoltaic die use IXYS integrated circuits' patented OptoMOS® architecture, while the optically coupled output is controlled by a highly efficient infrared LED. It offers board space savings of at least 20% when compared to competitive 4-pin SOP solid state relays.
Features
- Low drive power requirements
- High reliability
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 350 mA | |
| Voltage | 350 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |