CPC1106N | Littelfuse
Solid state relay, 60 VDC, 75 mA, PCB mounting, CPC1106N
NCNR (non cancelable / non returnable)
Relay, CPC1106N, LITTELFUSE
A normally closed, single-pole solid state relay in a 4-pin SOP package employs optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. The relay outputs are constructed with efficient MOSFET switches and photovoltaic dies that use IXYS integrated circuits' patented OptoMOS architecture, while the input, a highly efficient infrared LED, provides the optically coupled control. It uses IXYS integrated circuits' state of the art double-molded vertical construction packaging to produce one of the world’s smallest relays and offers board space savings of at least 20% over the competitor’s larger 4-pin SOP relay.
Features
- Designed for EN50130-4 compliant security systems
- High reliability
- No EMI/RFI generation
- Immune to radiated EM fields
- Flammability rating UL 94 V-0
Applications
- Passive infrared detectors, data signalling, sensor circuitry
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Industrial controls
| Filter | Property | Value |
|---|---|---|
| Rated current | 75 mA | |
| Voltage | 60 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |