CPC1020N | Littelfuse
Solid state relay, 30 VDC, 1200 mA, PCB mounting, CPC1020N
Order No.: 75P1876
EAN: 4099891887414
MPN:
CPC1020N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 23 Weeks
Relay, CPC1020N, LITTELFUSE
A single-pole, normally open solid state relay. The ultra-low on-resistance of this relay enables high-current operation. IXYS integrated circuits' patented OptoMOS architecture makes available the optically coupled technology necessary to activate the output's efficient MOSFET switches while providing 1500 Vrms input to output isolation. Control of the isolated output is accomplished by means of the highly efficient infrared LED at the input.
Features
- Low drive power requirements
- High reliability
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Sensor circuitry
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 1200 mA | |
| Voltage | 30 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |