CPC1019N | Littelfuse
Solid state relay, 60 VDC, 750 mA, PCB mounting, CPC1019N
NCNR (non cancelable / non returnable)
Relay, CPC1019N, LITTELFUSE
A miniature, low-voltage, low on-resistance, single-pole, normally open solid state relay in a small 4-pin SOP package. Embodying IXYS integrated circuits' patented OptoMOS technology, it comprises a highly efficient infrared LED that is optically coupled to efficient MOSFET output switches to provide 1500 Vrms of input-to-output isolation. IXYS integrated circuits' state of the art double-molded vertical construction packaging produces a very compact solid-state relay that is ideal for replacing larger, less-reliable reed and electromechanical relays.
Features
- No EMI/RFI generation
- Immune to radiated EM fields
- Flammability rating UL 94 V-0
Applications
- Passive infrared detectors, data signalling, sensor circuitry
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Utility meters
- Medical equipment
- Industrial controls
- ATE
| Filter | Property | Value |
|---|---|---|
| Rated current | 750 mA | |
| Voltage | 60 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |