CPC1014N | Littelfuse
Solid state relay, 60 VDC, 400 mA, PCB mounting, CPC1014N
NCNR (non cancelable / non returnable)
Relay, CPC1014N, LITTELFUSE
A miniature single-pole, normally open solid state relay in a 4-pin SOP package that employs optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. The super-efficient MOSFET switches and photovoltaic dies use the IXYS integrated circuits division’s patented OptoMOS architecture. The optically coupled output is controlled by a highly efficient infrared LED. IXYS integrated circuits division’s state of the art, double-molded vertical construction packaging makes it one of the world’s smallest relays. It offers board space savings over the competitor’s larger 4-pin SOP relay.
Features
- Designed for use in security systems complying with EN50130-4
- No EMI/RFI generation
- Immune to radiated EM fields
- Flammability rating UL 94 V-0
Applications
- Passive infrared detectors, data signalling, sensor circuitry
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Industrial controls
| Filter | Property | Value |
|---|---|---|
| Rated current | 400 mA | |
| Voltage | 60 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |