CPC1010NTR | Littelfuse
Solid state relay, 250 VDC, 170 mA, PCB mounting, CPC1010NTR
NCNR (non cancelable / non returnable)
Relay, CPC1010NTR, LITTELFUSE
A miniature single-pole, normally open solid state relay in a 4-pin SOP package that employs optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. The efficient MOSFET switches and photovoltaic die use IXYS integrated circuits division’s patented OptoMOS architecture, while the optically coupled output is controlled by a highly efficient infrared LED. IXYS integrated circuits division’s state of the art double-molded vertical construction packaging makes it one of the world’s smallest relays. It offers board space savings over the competitor’s larger 4-pin SOP relay.
Features
- Low drive power requirements
- High reliability
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
| Filter | Property | Value |
|---|---|---|
| Rated current | 170 mA | |
| Voltage | 250 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |