CPC1009N | Littelfuse
Solid state relay, 100 VDC, 150 mA, PCB mounting, CPC1009N
NCNR (non cancelable / non returnable)
Relay, CPC1009N, LITTELFUSE
A miniature low voltage, low on-resistance, low off-state leakage, normally-open solid-state relay in a 4-pin SOP package. The MOSFET switches and photovoltaic die use IXYS integrated circuits' patented OptoMOS architecture to provide 1500 Vrms of input to output isolation. The optically coupled output is controlled by a highly efficient infrared LED. It uses IXYS integrated circuits' state of the art double-molded vertical construction to produce one of the world’s smallest 4-pin relays, which offers board space savings of 20% over the competitor’s larger 4-pin SOP relay.
Features
- Low drive power requirements
- High reliability
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security systems
- Industrial controls
| Filter | Property | Value |
|---|---|---|
| Rated current | 150 mA | |
| Voltage | 100 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |