CPC1008NTR | Littelfuse
Solid state relay, 100 VDC, 150 mA, PCB mounting, CPC1008NTR
NCNR (non cancelable / non returnable)
Relay, CPC1008NTR, LITTELFUSE
A miniature, low-voltage, low on-resistance, single-pole, normally open solid state relay in a 4-Pin SOP package. It uses IXYS integrated circuits division’s patented, optically coupled, OptoMOS architecture to provide 1500 Vrms of input/output isolation. Using IXYS integrated circuits division’s state of the art double-molded vertical construction packaging, it is one of the world’s smallest relays. It is ideal for replacing larger, less-reliable reeds and electromechanical relays.
Features
- Low drive power requirements
- High reliability
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security systems
- Industrial controls
- Reed relay replacement
| Filter | Property | Value |
|---|---|---|
| Rated current | 150 mA | |
| Voltage | 100 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |