CPC1004NTR | Littelfuse
Solid state relay, 100 VDC, 300 mA, PCB mounting, CPC1004NTR
NCNR (non cancelable / non returnable)
Relay, CPC1004NTR, LITTELFUSE
A miniature, low-voltage, low on-resistance, normally open DC solid state relay in a 4-pin SOP package. The relay uses optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. The efficient MOSFET switch and photovoltaic die use IXYS integrated circuits' patented OptoMOS architecture, while the optically coupled output is controlled by a highly efficient infrared LED. It uses IXYS integrated circuits' state of the art double-molded vertical construction packaging to produce one of the world’s smallest relays. Furthermore, it is ideal for replacing larger, less-reliable reeds and electromechanical relays.
Features
- Low drive power requirements
- High reliability
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security systems
- Industrial controls
- Reed relay replacement
| Filter | Property | Value |
|---|---|---|
| Rated current | 300 mA | |
| Voltage | 100 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |