CPC1002NTR | Littelfuse
Solid state relay, 60 VDC, 700 mA, PCB mounting, CPC1002NTR
NCNR (non cancelable / non returnable)
Relay, CPC1002NTR, LITTELFUSE
A miniature, normally open DC solid state relay in a 4-pin SOP package that employs optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. The optically coupled output is controlled by the input's highly efficient infrared LED. It uses IXYS integrated circuits' state-of-the-art double-molded vertical construction packaging to produce one of the world’s smallest relays. Also, it offers board space savings of at least 20% over the competitor’s larger 4-pin SOP relay.
Features
- Designed for use in security systems complying with EN50130-4
- 100% solid state
- High reliability
- No EMI/RFI generation
- Immune to radiated EM fields
- Flammability rating UL 94 V-0
Applications
- Passive infrared detectors, data signalling, sensor circuitry
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Industrial controls
| Filter | Property | Value |
|---|---|---|
| Rated current | 700 mA | |
| Voltage | 60 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |