RF3356-000 | Littelfuse
PTC fuse, resettable, radial, 32 V (DC), 100 A, 1.9 A (trip), 1 A (hold), RF3356-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 11 Weeks
PTC fuse, RF3356-000, LITTELFUSE
A PPTC resettable device designed specifically for the automotive industry. It is a 32 V high-temperature, lead-free, radial leaded resettable device that meets Littelfuse’s automotive qualification. This qualification is based on AEC-Q200: Stress test qualification for passive components.
Features
- Devices compatible with high-volume electronics assembly
- RoHS compliant, lead-free and halogen-free
Applications
- Motor and motor circuit protection including power door-locks, mirrors, lumbar umps, seats, sunroofs and windows
- Electronic control unit (ECU) I/O protection
- Heating, ventilation and cooling (HVAC) motor and I/O protection
- Telematics, infotainment and navigations systems
- Liquid crystal display (LCD) back-light heaters
- Power and cigarette lighter outlets, plugs and adapter/chargers
- Powered networks and buses
- Air-flow detection and overcurrent protection in HVAC and cooling fan systems
- Stall detection in express window and sunroof circuits
- Resettable overcurrent protection for power distribution, electrical centers and junction boxes
- Wire downsizing
- Motor electromagnetic interference (EMI) suppression
- Electrostatic discharge (ESD) damage protection
- Load dump and other transient voltage protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 1.9 A | |
| max. holding current | 1 A | |
| Rated current | 100 A | |
| Activation time | 6.2 s | |
| Rated voltage (DC) | 32 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |