RF3355-000 | Littelfuse

PTC fuse, resettable, radial, 32 V (DC), 100 A, 1.4 A (trip), 700 mA (hold), RF3355-000

Order No.: 75P0722
EAN: 4099891875879
MPN:
RF3355-000
Series: AHEF
RF3355-000 Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
279.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.5593 €

PTC fuse, RF3355-000, LITTELFUSE

A PPTC resettable device designed specifically for the automotive industry. It is a 32 V high-temperature, lead-free, radial leaded resettable device that meets Littelfuse’s automotive qualification. This qualification is based on AEC-Q200: Stress test qualification for passive components.

Features

  • Devices compatible with high-volume electronics assembly
  • RoHS compliant, lead-free and halogen-free

Applications

  • Motor and motor circuit protection including power door-locks, mirrors, lumbar umps, seats, sunroofs and windows
  • Electronic control unit (ECU) I/O protection
  • Heating, ventilation and cooling (HVAC) motor and I/O protection
  • Telematics, infotainment and navigations systems
  • Liquid crystal display (LCD) back-light heaters
  • Power and cigarette lighter outlets, plugs and adapter/chargers
  • Powered networks and buses
  • Air-flow detection and overcurrent protection in HVAC and cooling fan systems
  • Stall detection in express window and sunroof circuits
  • Resettable overcurrent protection for power distribution, electrical centers and junction boxes
  • Wire downsizing
  • Motor electromagnetic interference (EMI) suppression
  • Electrostatic discharge (ESD) damage protection
  • Load dump and other transient voltage protection
Technical specifications
Filter Property Value
Design radial
Trigger current 1.4 A
max. holding current 700 mA
Rated current 100 A
Activation time 3.2 s
Rated voltage (DC) 32 V
Logistics
Property Value
Customs tariff number 85332900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes