30R090UPR | Littelfuse
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 1.8 A (trip), 900 mA (hold), 30R090UPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 11 Weeks
Fuse, 30R090UPR, LITTELFUSE
The radial-leaded resettable PPTC device is designed to provide overcurrent protection for low-voltage (≤30V) applications where space is not a concern and resettable protection is preferred.
Features
- Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
- Fast time-to-trip
- RoHS compliant, lead-free and halogen-free
Applications
- USB hubs, ports and peripherals
- Computers and peripherals
- Motor protection
- General electronics
- Automotive applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 1.8 A | |
| max. holding current | 900 mA | |
| Rated current | 40 A | |
| Activation time | 5.9 s | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |