0805L050WR | Littelfuse
PTC fuse, self-resetting, SMD 0805, 6 V (DC), 100 A, 1 A (trip), 500 mA (hold), 0805L050WR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 13 Weeks
Fuse, 0805L050WR, LITTELFUSE
Surface-mount resettable PPTC, provides overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features
- RoHS compliant, lead-free and halogen-free
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
- USB peripherals
- Disk drives
- CD-ROMs
- Plug and play protection for motherboards and peripherals
- Mobile phones - battery and port protection
- PDAs/digital cameras
- Game console port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0805 | |
| Trigger current | 1 A | |
| max. holding current | 500 mA | |
| Rated current | 100 A | |
| Activation time | 100 ms | |
| Rated voltage (DC) | 6 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |