59045-1-S-00-0 | Littelfuse
Reed switche, 17.78 x 4.32 x 3.3 mm, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59045-1-S-00-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: 16 Weeks
Miniature reed switch, 59045-1-S-00-0, Littelfuse
The 59045-1-S-00-0 is a miniature PCB-mountable reed switch with a normally open contact. It has moulded stand-offs to allow board washing. It is capable of switching up to 200 Vdc at 10 W.
Features
- Two-part magnetically operated proximity switch
- Normally open contact configuration
- Moulded stand-offs to allow board washing
- Wave solder capable
Applications
- Position and limit sensing
- Security system switch
- Door switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed switche | |
| Version | 17.78 x 4.32 x 3.3 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 200 V | |
| switching current | 0.5 A | |
| Contact resistance | 200 mΩ | |
| Detecting distance | 5 mm | |
| Assembly | PCB mounting | |
| Connection | solder pin | |
| Length | 17.78 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |