37013150430 | Littelfuse

Micro fuse TR5, 3.15 A, F, 250 V (AC), 35 A breaking capacity, 37013150430

Order No.: 46G5420
EAN: 4099889091823
MPN:
37013150430
Series: 370
37013150430 Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Next delivery: 200 pcs. on 2026-06-19
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 37013150430,LITTELFUSE

The 37013150430 is a sub miniature fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Reduced PCB space requirements
  • Shock safe casing
  • RoHS-compliant and Halogen-free
  • Low internal resistance

Applications

  • Battery chargers
  • Power supplies
  • Consumer electronics
  • Industrial controllers
Technical specifications
Filter Property Value
Version micro fuse
Design TR5
Rated current 3.15 A
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 8 mm
diameter 8.5 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes