37013150410 | Littelfuse

Micro fuse TR5, 3.15 A, F, 250 V (AC), 35 A breaking capacity, 37013150410

Order No.: 55P1823
EAN: 4099889095821
MPN:
37013150410
Series: 370
37013150410 Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6069 €

Micro fuse, 37013150410, Littelfuse

The 37013150410 is a fast-acting subminiature fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Reduced PCB space
  • Direct solderable or plug-in
  • Low internal resistance
  • Shock safe casing
  • Vibration resistant

Applications

  • Battery chargers
  • Industrial controllers
  • Power supplies
  • Consumer electronics
Technical specifications
Filter Property Value
Version micro fuse
Design TR5
Rated current 3.15 A
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 8 mm
diameter 8.5 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin PH
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes