37000500430 | Littelfuse
Micro fuse TR5, 50 mA, F, 250 V (AC), 35 A breaking capacity, 37000500430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 15 Weeks
Micro fuse, 37000500430,LITTELFUSE
The 37000500430 is a sub miniature fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Reduced PCB space requirements
- Shock safe casing
- RoHS-compliant and Halogen-free
- Low internal resistance
Applications
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | TR5 | |
| Rated current | 50 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 8 mm | |
| diameter | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |