30312000421 | Littelfuse
Micro fuse TR3, 2 A, F, 125 V (AC), 50 A breaking capacity, 30312000421
Unit Price (€ / pc.)
5.3669 € *
Available: 121 pcs.
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.4625 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 30312000421,LITTELFUSE
The 30312000421 is a fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Reduced PCB space requirements
- Shock safe casing
- RoHS-compliant and Halogen-free
- Low internal resistance
Applications
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | TR3 | |
| Rated current | 2 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 8 mm | |
| diameter | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |