30308000421 | Littelfuse
Micro fuse TR3, 800 mA, F, 125 V (AC), 50 A breaking capacity, 30308000421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 10 Weeks
Micro fuse, 30308000421,LITTELFUSE
The 30308000421 is a fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Reduced PCB space requirements
- Shock safe casing
- RoHS-compliant and Halogen-free
- Low internal resistance
Applications
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | TR3 | |
| Rated current | 800 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 8 mm | |
| diameter | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |