0477.800MXP | Littelfuse

Microfuse 5 x 20 mm, 800 mA, T, 400 V (DC), 500 V (AC), 100 A breaking capacity, 0477.800MXP

Order No.: 75P0201
EAN: 4099891870669
MPN:
0477.800MXP
Series: 477
0477.800MXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,820.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.8207 €

Fuse, 0477.800MXP, LITTELFUSE

Time-lag surge-withstand ceramic body cartridge fuse designed for international (IEC) standards for use globally, with RoHS compliant and lead-free.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 800 mA
Tripping characteristics T
Rated voltage (DC) 400 V
Rated voltage (AC) 500 V
Breaking capacity 100 A
Length 21.5 mm
diameter 5.6 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes