0477.500MXEP | Littelfuse
Microfuse 5 x 20 mm, 500 mA, T, 400 V (DC), 500 V (AC), 100 A breaking capacity, 0477.500MXEP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2967 € *
Standard delivery time from the manufacturer is: 19 Weeks
Fuse, 0477.500MXEP, LITTELFUSE
Time-lag surge-withstand ceramic body cartridge fuse designed for international (IEC) standards for use globally, with RoHS compliant and lead-free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 500 mA | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 400 V | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 100 A | |
| Length | 21.5 mm | |
| diameter | 5.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |