0259.500MX913 | Littelfuse

Micro fuse 8 x 13 mm, 500 mA, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0259.500MX913

Order No.: 74P9557
EAN: 4099891864224
MPN:
0259.500MX913
Series: 259
0259.500MX913 Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8865 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
15,886.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
15.8865 €

Intrinsically safe fuse, 0259.500MX913, Littelfuse

The 0259.500MX913offers a range of encapsulated fuses certified under the UL 913, the standard for intrinsically safe electrical equipment, to operate in hazardous locations. Ideal for use in the oil, gas, mine, chemical process, and pharmaceutical industries, the 259-UL913 fuse was designed to limit the energy and temperature generated during its operation. The fuse design and its encapsulant are suitable for use in intrinsically safe appartatus and associated apparatus for voltage not exceeding 125V rms (190V peak).

Features

  • Encapsulated and sealed
  • Global hazardous location certifications
  • Designed to operatewithin hazardous environments
Technical specifications
Filter Property Value
Version micro fuse
Design 8 x 13 mm
Rated current 500 mA
Tripping characteristics F
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 50 A
Length 13 mm
diameter 8 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes