0259.062TX913 | Littelfuse
Micro fuse 8 x 13 mm, 62 mA, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0259.062TX913
NCNR (non cancelable / non returnable)
Intrinsically safe fuse, 0259.062TX913, Littelfuse
The 0259.062TX913offers a range of encapsulated fuses certified under the UL 913, the standard for intrinsically safe electrical equipment, to operate in hazardous locations. Ideal for use in the oil, gas, mine, chemical process, and pharmaceutical industries, the 259-UL913 fuse was designed to limit the energy and temperature generated during its operation. The fuse design and its encapsulant are suitable for use in intrinsically safe appartatus and associated apparatus for voltage not exceeding 125V rms (190V peak).
Features
- Encapsulated and sealed
- Global hazardous location certifications
- Designed to operatewithin hazardous environments
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 8 x 13 mm | |
| Rated current | 62 mA | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 13 mm | |
| diameter | 8 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |