0235007.MXP | Littelfuse
Microfuse 5 x 20 mm, 7 A, F, 125 V (AC), 10 kA breaking capacity, 0235007.MXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 7 Days: 1,000 pcs. - if ordered today
Fast-acting fuse, 0235007.MXP, Littelfuse
The 0235007.MXP is a 5×20 mm fast-acting glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 7 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 10 kA | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |