0157.250DR | Littelfuse
SMD fuse 3.7 x 6.5 mm, 250 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0157.250DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD-Fuse, 0157.250DR, Littelfuse
The 0157.250DR is a small, square, very fast-acting surface mount fuse that is assembled in surface mountable fuse clips. The fuse clip and pre-installed fuse combination can be automatically placed in PC Board in one efficient manufacturing operation. It permits quick and easy replacement of fuses without performing desoldering process, even in the field and without exposing the PC Board to detrimental effects of rework solder heat.
Features
- Surface Mountable
- Very Fast-Acting Fuse
- RoHS compliant and Halogen Free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 3.7 x 6.5 mm | |
| Enclosure | SMD | |
| Rated current | 250 mA | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 6.5 mm | |
| Width | 3.7 mm | |
| Height | 2.69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Original Packaging | Reel with 1,500 pieces |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |