0154.375DRT | Littelfuse
SMD fuse 9.73 x 5.03 mm, 375 mA, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154.375DRT
Unit Price (€ / pc.)
3.3558 € *
Available: 1,473 pcs.
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
2.7965 €
100 pcs.
2.3919 €
500 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD-Fuse, 0154.375DRT,LITTELFUSE
The 0154.375DRT is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Easy fuse replacement
- Miniature size
- Wide operating temperature range
- High breaking capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 9.73 x 5.03 mm | |
| Enclosure | SMD | |
| Rated current | 375 mA | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 9.73 mm | |
| Width | 5.03 mm | |
| Height | 3.81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |