MIXA20WB1200TED | Littelfuse
Converter brake inverter, 1600 V, 28 A, E2-Pack, Littelfuse MIXA20WB1200TED
Order No.: 74P0959
EAN: 4099891778248
MPN:
MIXA20WB1200TED
Unit Price (€ / pc.)
69.2580 € *
Standard delivery time from the manufacturer is: 25 Weeks
IGBT module, MIXA20WB1200TED, LITTELFUSE
XPT IGBT has an easy paralleling due to the positive temperature coefficient of the on-state voltage. It has a rugged XPT design (Xtreme light Punch Through) that results in a short circuit rating of 10 µsec, very low gate charge, and low EMI.
Features
- Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)
- Fast and soft reverse recovery
- Low operating forward voltage
- Insulated copper base plate
- Soldering pins for PCB mounting
- Temperature sense included
Applications
- AC motor drives
- Solar inverter
- Medical equipment
- Uninterruptible power supplies (UPS)
- Air-conditioning systems
- Welding equipment
- Switch-mode and resonant-mode power supplies
Technical specifications
Filter | Property | Value |
---|---|---|
max. Voltage | 1600 V | |
Saturation voltage | 1.8 V | |
Assembly | chassis mounting | |
Enclosure | E2-Pack | |
Switching loss b. switch off Eoff typ. | 1.7 J | |
Max. current | 28 A | |
Version | 3 phase inverter | |
Switching loss at switch-on Eon typ. | 1.55 J | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C | |
Power dissipation | 100 W |
Download
Logistics
Property | Value |
---|---|
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |