MIXA80WB1200TEH | Littelfuse
IGBT module, MIXA80WB1200TEHAH
Order No.: 74P0974
EAN: 4099891778392
MPN:
MIXA80WB1200TEH
Unit Price (€ / pc.)
135.7671 € *
Available: 0 pcs.
Leadtime: 62 Weeks **
IGBT, MIXA80WB1200TEH, LITTELFUSE
XPT IGBT has an easy paralleling due to the positive temperature coefficient of the on-state voltage. It has a rugged XPT design (Xtreme light Punch Through) that results in a short circuit rating of 10 µsec, very low gate charge, square RBSOA @ 3x IC, and low EMI.
Features
- Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)
- Fast and soft reverse recovery
- Low operating forward voltage
- Insulated copper base plate
- Soldering pins for PCB mounting
- Temperature sense included
Applications
- AC motor drives
- Solar inverter
- Medical equipment
- Uninterruptible power supplies (UPS)
- Air-conditioning systems
- Welding equipment
- Switch-mode and resonant-mode power supplies
Technical specifications
Version | 3 phase inverter | |
Enclosure | E3-Pack | |
max. Voltage | 1600 V | |
Max. current | 120 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | chassis mounting | |
Saturation voltage | 1.8 V | |
Switching loss b. switch off Eoff typ. | 8.3 J | |
Switching loss at switch-on Eon typ. | 6.8 J | |
Power dissipation | 390 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |